New at DigiKey
N-Channel 1200 V 189A (Tc) 536W (Tc) Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCMS008C120S1-E1

DigiKey Part Number
1560-GCMS008C120S1-E1-ND
Manufacturer
Manufacturer Product Number
GCMS008C120S1-E1
Description
GEN3 1200V 8M SIC MOSFET & SBD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 189A (Tc) 536W (Tc) Chassis Mount SOT-227
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
12mOhm @ 100A, 18V
Vgs(th) (Max) @ Id
4V @ 40mA
Gate Charge (Qg) (Max) @ Vgs
506 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
14085 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
536W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1945,54000 Kč945,54 Kč
10707,71700 Kč7 077,17 Kč
100605,26740 Kč60 526,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:945,54000 Kč
Unit Price with VAT:1 144,10340 Kč