New at DigiKey
N-Channel 1200 V 103A (Tc) 303W (Tc) Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCMX016C120S1-E1

DigiKey Part Number
1560-GCMX016C120S1-E1-ND
Manufacturer
Manufacturer Product Number
GCMX016C120S1-E1
Description
GEN3 1200V 16M SIC MOSFET MODULE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 103A (Tc) 303W (Tc) Chassis Mount SOT-227
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
23mOhm @ 50A, 18V
Vgs(th) (Max) @ Id
4V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
248 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
6822 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
303W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1611,88000 Kč611,88 Kč
10446,29100 Kč4 462,91 Kč
100353,08560 Kč35 308,56 Kč
500351,19156 Kč175 595,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:611,88000 Kč
Unit Price with VAT:740,37480 Kč