
104990846 | |
|---|---|
DigiKey Part Number | 1597-104990846-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 104990846 |
Description | GRAPHIC DISPLAY TFT BLACK RED WH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black, Red, White, Yellow TFT - Color SPI 2.13" (54.10mm) 250 x 122 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | 48.55mm W x 23.70mm H | |
Backlight | Without Backlight | |
Dot Pixels | 250 x 122 | |
Interface | SPI | |
Controller Type | STM32 | |
Graphics Color | Black, Red, White, Yellow | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |









