4 Ohms General Purpose Speaker 5 W 500 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993346

DigiKey Part Number
1597-114993346-ND
Manufacturer
Manufacturer Product Number
114993346
Description
MONO ENCLOSED SPEAKER 4R 5W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 5 W 500 Hz ~ 20 kHz Top Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 20 kHz
Frequency - Self Resonant
500Hz
Impedance
4 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 W
Power - Max
6 W
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.969" L x 1.772" W (50.00mm x 45.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-20°C ~ 30°C
Distortion Rating
10% Max
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč