
110061601 | |
|---|---|
DigiKey Part Number | 1597-110061601-ND |
Manufacturer | |
Manufacturer Product Number | 110061601 |
Description | RESPEAKER LITE VOICE ASSISTANT K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XU316 - XCore MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor XCore |
Mfr | Utilized IC / Part XU316 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |











