
110991984 | |
|---|---|
DigiKey Part Number | 1597-110991984-ND |
Manufacturer | |
Manufacturer Product Number | 110991984 |
Description | ACRYLIC ENCLOSURE RESPEAKER LITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Acrylic Black Hand Held 5.945" L x 4.055" W (151.00mm x 103.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 5.945" L x 4.055" W (151.00mm x 103.00mm) |
Manufacturer Seeed Technology Co., Ltd | Height 1.339" (34.00mm) |
Packaging Box | Area (L x W) 24.1in² (156cm²) |
Part Status Active | Design Hand Held |
Container Type Case | Material Acrylic |
Platform ReSpeaker | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |




