
CES-40277-44-L200 | |
|---|---|
DigiKey Part Number | 2223-CES-40277-44-L200-ND |
Manufacturer | |
Manufacturer Product Number | CES-40277-44-L200 |
Description | SPEAKER, 40 X 27.06MM RECTANGLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 4 W 880 Hz ~ 10 kHz Side Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 880 Hz ~ 10 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 4W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 4.2 W | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.065" W (40.00mm x 27.06mm) | |
Height - Seated (Max) | 0.313" (7.95mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 14 | 141,00143 Kč | 1 974,02 Kč |
| 28 | 130,75750 Kč | 3 661,21 Kč |
| 56 | 121,41339 Kč | 6 799,15 Kč |
| 112 | 112,88866 Kč | 12 643,53 Kč |
| 252 | 103,83762 Kč | 26 167,08 Kč |
| 504 | 96,80702 Kč | 48 790,74 Kč |
| 1 008 | 94,25477 Kč | 95 008,81 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |





