
OWS-525229TA-4D | |
|---|---|
DigiKey Part Number | 3949-OWS-525229TA-4D-ND |
Manufacturer | |
Manufacturer Product Number | OWS-525229TA-4D |
Description | SPKR 4OHM 5W 82.5DB WITH GASKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 100 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 10 kHz | |
Frequency - Self Resonant | 120Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.047" Dia (52.00mm) | |
Height - Seated (Max) | 1.244" (31.60mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 65,61875 Kč | 328 093,75 Kč |
| Unit Price without VAT: | 65,61875 Kč |
|---|---|
| Unit Price with VAT: | 79,39869 Kč |



