
109990014 | |
|---|---|
DigiKey Part Number | 1597-1174-ND |
Manufacturer | |
Manufacturer Product Number | 109990014 |
Description | RF ANLZ HH 240MHZ-960MHZ/2.55GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240MHz ~ 960MHz, 2.35GHz ~ 2.55GHz Handheld Spectrum Analyzer -115 ~ -5dBm Hold, Max, Ave, USB Port Antennas (Directional and Stick), Battery |
Datasheet | Datasheet |
Category | Style Handheld |
Manufacturer Seeed Technology Co., Ltd | Frequency Range 240MHz ~ 960MHz, 2.35GHz ~ 2.55GHz |
Series | Amplitude (Level) Range -115 ~ -5dBm |
Packaging Bulk | Features Hold, Max, Ave, USB Port |
Part Status Active | Includes Antennas (Directional and Stick), Battery |
Type Spectrum Analyzer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 373,46000 Kč | 4 373,46 Kč |
| Unit Price without VAT: | 4 373,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 291,88660 Kč |











