
109990010 | |
|---|---|
DigiKey Part Number | 1597-1172-ND |
Manufacturer | |
Manufacturer Product Number | 109990010 |
Description | RF ANLZ HANDHELD 240MHZ-960MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240MHz ~ 960MHz Handheld Spectrum Analyzer -115 ~ -5dBm Hold, Max, Ave, USB Port Antenna, Battery |
Datasheet | Datasheet |
Category | Style Handheld |
Manufacturer Seeed Technology Co., Ltd | Frequency Range 240MHz ~ 960MHz |
Series | Amplitude (Level) Range -115 ~ -5dBm |
Packaging Bulk | Features Hold, Max, Ave, USB Port |
Part Status Active | Includes Antenna, Battery |
Type Spectrum Analyzer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 181,62000 Kč | 3 181,62 Kč |
| Unit Price without VAT: | 3 181,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 849,76020 Kč |







