
113991034 | |
|---|---|
DigiKey Part Number | 1597-113991034-ND |
Manufacturer | |
Manufacturer Product Number | 113991034 |
Description | RF ANLZ HANDHELD 50KHZ-3GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50kHz ~ 3GHz Handheld Vector Network Analyzer (VNA) -9 ~ -14dBm USB Port AC Adapter, Cable |
Datasheet | Datasheet |
Category | Style Handheld |
Manufacturer Seeed Technology Co., Ltd | Frequency Range 50kHz ~ 3GHz |
Packaging Bulk | Amplitude (Level) Range -9 ~ -14dBm |
Part Status Active | Features USB Port |
Type Vector Network Analyzer (VNA) | Includes AC Adapter, Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,60000 Kč | 4 178,60 Kč |
| Unit Price without VAT: | 4 178,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10600 Kč |









