
114992145 | |
|---|---|
DigiKey Part Number | 1597-114992145-ND |
Manufacturer | |
Manufacturer Product Number | 114992145 |
Description | RF ANLZ HANDHELD 50KHZ-6.1GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50kHz ~ 6.1GHz Handheld Spectrum Analyzer -125 ~ 10dBm Hold, Max, Ave, USB Port Antenna, Battery, Case |
Category | Style Handheld |
Manufacturer Seeed Technology Co., Ltd | Frequency Range 50kHz ~ 6.1GHz |
Series | Amplitude (Level) Range -125 ~ 10dBm |
Packaging Bulk | Features Hold, Max, Ave, USB Port |
Part Status Active | Includes Antenna, Battery, Case |
Type Spectrum Analyzer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 428,10000 Kč | 9 428,10 Kč |
| Unit Price without VAT: | 9 428,10000 Kč |
|---|---|
| Unit Price with VAT: | 11 408,00100 Kč |









