
SNYPER-IOTS GRAPHYTE (GL) | |
|---|---|
DigiKey Part Number | 1679-SNYPER-IOTSGRAPHYTE(GL)-ND |
Manufacturer | |
Manufacturer Product Number | SNYPER-IOTS GRAPHYTE (GL) |
Description | SNYPER-IOTS GRAPHYTE (GL) NETWOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld Vector Network Analyzer (VNA) USB Port Battery |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vector Network Analyzer (VNA) | |
Style | Handheld | |
Amplitude (Level) Range | - | |
Features | USB Port | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 670,29000 Kč | 33 670,29 Kč |
| Unit Price without VAT: | 33 670,29000 Kč |
|---|---|
| Unit Price with VAT: | 40 741,05090 Kč |






