



SNYPER-5G GRAPHYTE (GL) | |
|---|---|
DigiKey Part Number | 1679-SNYPER-5GGRAPHYTE(GL)-ND |
Manufacturer | |
Manufacturer Product Number | SNYPER-5G GRAPHYTE (GL) |
Description | CELL SGNL ANALYZER NETWORK TEST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | The SNYPER-5G Graphyte (GL) is a professional cellular spectrum analyzer designed for field surveys across 5G NR (28 bands), 4G LTE (31 bands), LTE-M (18 bands), NB-IoT (17 bands), and GSM/EGPRS (4 bands) networks. It offers four automated survey modes—full (5G + 4G), 5G-only, 4G-only, and LTE-M/NB-IoT/2G—capturing operator details, signal strength, and cell parameters. With support for single or multi-cycle scans, 100,000-survey storage, and downloadable CSV/HTML reports, it’s ideal for detecting unstable base stations, optimizing antenna placement, and improving network reliability on site. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Cellular Network Analyzer | |
Style | Handheld | |
Frequency Range | 600MHz ~ 3.8GHz | |
Amplitude (Level) Range | - | |
Features | Data Logger, Hold | |
Includes | Antennas, Belt Clip Mount, Cables, Mini Tripod |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 308,58000 Kč | 43 308,58 Kč |
| Unit Price without VAT: | 43 308,58000 Kč |
|---|---|
| Unit Price with VAT: | 52 403,38180 Kč |










