


SNYPER-LTEM (GL) | |
|---|---|
DigiKey Part Number | 1679-SNYPER-LTEM(GL)-ND |
Manufacturer | |
Manufacturer Product Number | SNYPER-LTEM (GL) |
Description | NETWORK ANALYZER NETWORK TESTING |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | The SNYPER-LTEM (GL) is a high-performance cellular signal analyzer for 4G/LTE Cat M, LTE NB IoT, and 2G/GSM networks. The tester measures signal strength and cell parameters for LTE Cat M and 2G/GSM. It can save one survey, downloadable in CSV or HTML formats for analysis. The summary page shows percentage thresholds to determine the best mobile network operator and compare performance. This versatile tool aids in antenna placement optimization and local site surveys. It's valuable for network analysis and optimization across various scenarios, making it essential for professionals working with IoT and cellular networks. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Network Analyzer | |
Style | Handheld | |
Frequency Range | 700MHz ~ 2.3GHz | |
Amplitude (Level) Range | - | |
Features | USB Port | |
Includes | Antenna, Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 701,75000 Kč | 14 701,75 Kč |
| 5 | 14 177,09400 Kč | 70 885,47 Kč |
| 10 | 13 887,76200 Kč | 138 877,62 Kč |
| Unit Price without VAT: | 14 701,75000 Kč |
|---|---|
| Unit Price with VAT: | 17 789,11750 Kč |



