KE16.5100.151 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 12
Unit Price: 22,49000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 59
Unit Price: 21,88000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KE16.5100.151

DigiKey Part Number
486-5464-ND
Manufacturer
Manufacturer Product Number
KE16.5100.151
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
KE16.5100.151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 27.50mm x 52.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1515,29000 Kč515,29 Kč
20417,09400 Kč8 341,88 Kč
40397,18775 Kč15 887,51 Kč
60385,99217 Kč23 159,53 Kč
100372,33650 Kč37 233,65 Kč
260348,08627 Kč90 502,43 Kč
500332,41346 Kč166 206,73 Kč
Manufacturers Standard Package
Unit Price without VAT:515,29000 Kč
Unit Price with VAT:623,50090 Kč