Connector Voltage Selector Insert For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4305.0049.07

DigiKey Part Number
486-6674-ND
Manufacturer
Manufacturer Product Number
4305.0049.07
Description
INSERT VOLT SELECTOR PEM MARKED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Voltage Selector Insert For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable
Datasheet
 Datasheet
EDA/CAD Models
4305.0049.07 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Voltage Selector Insert
For Use With/Related Products
CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,36000 Kč264,36 Kč
10224,57400 Kč2 245,74 Kč
30207,81033 Kč6 234,31 Kč
50200,45120 Kč10 022,56 Kč
100190,88440 Kč19 088,44 Kč
250178,94076 Kč44 735,19 Kč
500170,40716 Kč85 203,58 Kč
1 000162,28409 Kč162 284,09 Kč
Manufacturers Standard Package
Unit Price without VAT:264,36000 Kč
Unit Price with VAT:319,87560 Kč