
KE10.6100.105 | |
|---|---|
DigiKey Part Number | 486-2278-ND |
Manufacturer | |
Manufacturer Product Number | KE10.6100.105 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | KE10.6100.105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 52.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,70000 Kč | 540,70 Kč |
| 20 | 437,57750 Kč | 8 751,55 Kč |
| 40 | 416,69475 Kč | 16 667,79 Kč |
| 60 | 404,95000 Kč | 24 297,00 Kč |
| 100 | 390,62370 Kč | 39 062,37 Kč |
| 260 | 365,18350 Kč | 94 947,71 Kč |
| 500 | 348,74066 Kč | 174 370,33 Kč |
| Unit Price without VAT: | 540,70000 Kč |
|---|---|
| Unit Price with VAT: | 654,24700 Kč |



