
4305.0049.00 | |
|---|---|
DigiKey Part Number | 486-6675-ND |
Manufacturer | |
Manufacturer Product Number | 4305.0049.00 |
Description | INSERT VOLT SELECTOR PEM UNMARK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Voltage Selector Insert For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable |
Datasheet | Datasheet |
EDA/CAD Models | 4305.0049.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Voltage Selector Insert | |
For Use With/Related Products | CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 149,92600 Kč | 1 499,26 Kč |
| 30 | 138,72667 Kč | 4 161,80 Kč |
| 50 | 133,81600 Kč | 6 690,80 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |














