
KE10.2100.151 | |
|---|---|
DigiKey Part Number | 486-2277-ND |
Manufacturer | |
Manufacturer Product Number | KE10.2100.151 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | KE10.2100.151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 52.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,61000 Kč | 555,61 Kč |
| 20 | 449,64050 Kč | 8 992,81 Kč |
| 40 | 428,18075 Kč | 17 127,23 Kč |
| 60 | 416,11033 Kč | 24 966,62 Kč |
| 100 | 401,39150 Kč | 40 139,15 Kč |
| 260 | 375,25123 Kč | 97 565,32 Kč |
| 500 | 358,35354 Kč | 179 176,77 Kč |
| Unit Price without VAT: | 555,61000 Kč |
|---|---|
| Unit Price with VAT: | 672,28810 Kč |




