
4305.0048.04 | |
|---|---|
DigiKey Part Number | 486-6683-ND |
Manufacturer | |
Manufacturer Product Number | 4305.0048.04 |
Description | INSERT VOLT SELECTOR PEM MARKED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Voltage Selector Insert For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Voltage Selector Insert | |
For Use With/Related Products | CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,36000 Kč | 264,36 Kč |
| 10 | 224,57400 Kč | 2 245,74 Kč |
| 30 | 207,81033 Kč | 6 234,31 Kč |
| 50 | 200,45120 Kč | 10 022,56 Kč |
| 100 | 190,88440 Kč | 19 088,44 Kč |
| 250 | 178,94076 Kč | 44 735,19 Kč |
| 500 | 170,40716 Kč | 85 203,58 Kč |
| 1 000 | 162,28409 Kč | 162 284,09 Kč |
| Unit Price without VAT: | 264,36000 Kč |
|---|---|
| Unit Price with VAT: | 319,87560 Kč |














