
4430.3660 | |
|---|---|
DigiKey Part Number | 486-4430.3660-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3660 |
Description | CIR BRKR THRM 12A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.0024 | SCHURTER Inc. | 8 | 486-2954-ND | 713,30000 Kč | Parametric Equivalent |
| 4430.0709 | SCHURTER Inc. | 0 | TA45-A326H120C0-AZM01-ND | 985,22600 Kč | Parametric Equivalent |
| 4430.0765 | SCHURTER Inc. | 0 | TA45-ABDWR120C0-ND | 653,27950 Kč | Parametric Equivalent |
| 4430.1034 | SCHURTER Inc. | 9 | TA45-ABDWF120C0-ND | 925,59000 Kč | Parametric Equivalent |
| 4430.1637 | SCHURTER Inc. | 10 | TA45-ABTWF120E3-AZM11-ND | 2 110,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 897,00300 Kč | 17 940,06 Kč |
| Unit Price without VAT: | 897,00300 Kč |
|---|---|
| Unit Price with VAT: | 1 085,37363 Kč |











