


4430.1034 | |
|---|---|
DigiKey Part Number | TA45-ABDWF120C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1034 |
Description | CIR BRKR THRM 12A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.0024 | SCHURTER Inc. | 8 | 486-2954-ND | 713,30000 Kč | Parametric Equivalent |
| 4430.1637 | SCHURTER Inc. | 10 | TA45-ABTWF120E3-AZM11-ND | 2 110,72000 Kč | Parametric Equivalent |
| 4430.2420 | SCHURTER Inc. | 211 | 486-4430.2420-ND | 925,59000 Kč | Parametric Equivalent |
| 4430.2693 | SCHURTER Inc. | 8 | TA45-A143H120E4-ND | 2 023,79000 Kč | Parametric Equivalent |
| 4430.3223 | SCHURTER Inc. | 16 | 486-4122-ND | 1 641,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,59000 Kč | 925,59 Kč |
| 5 | 767,93800 Kč | 3 839,69 Kč |
| 20 | 653,27950 Kč | 13 065,59 Kč |
| 60 | 574,12733 Kč | 34 447,64 Kč |
| 100 | 540,43600 Kč | 54 043,60 Kč |
| 260 | 482,19969 Kč | 125 371,92 Kč |
| Unit Price without VAT: | 925,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,96390 Kč |

