Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.2693

DigiKey Part Number
TA45-A143H120E4-ND
Manufacturer
Manufacturer Product Number
4430.2693
Description
CIR BRKR THRM 12A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.0024SCHURTER Inc.8486-2954-ND713,30000 KčParametric Equivalent
4430.1034SCHURTER Inc.9TA45-ABDWF120C0-ND925,59000 KčParametric Equivalent
4430.1637SCHURTER Inc.10TA45-ABTWF120E3-AZM11-ND2 110,72000 KčParametric Equivalent
4430.2420SCHURTER Inc.211486-4430.2420-ND925,59000 KčParametric Equivalent
4430.3223SCHURTER Inc.16486-4122-ND1 641,62000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 023,79000 Kč2 023,79 Kč
51 678,49600 Kč8 392,48 Kč
141 488,09857 Kč20 833,38 Kč
561 263,50214 Kč70 756,12 Kč
1121 163,24982 Kč130 283,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 023,79000 Kč
Unit Price with VAT:2 448,78590 Kč