Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
4430.0024
4430.0024
Circuit Breaker Basics - Another Teaching Moment

4430.0024

DigiKey Part Number
486-2954-ND
Manufacturer
Manufacturer Product Number
4430.0024
Description
CIR BRKR THRM 12A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.1034SCHURTER Inc.9TA45-ABDWF120C0-ND925,59000 KčParametric Equivalent
4430.1637SCHURTER Inc.10TA45-ABTWF120E3-AZM11-ND2 110,72000 KčParametric Equivalent
4430.2420SCHURTER Inc.211486-4430.2420-ND925,59000 KčParametric Equivalent
4430.2693SCHURTER Inc.8TA45-A143H120E4-ND2 023,79000 KčParametric Equivalent
4430.3223SCHURTER Inc.16486-4122-ND1 641,62000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1713,30000 Kč713,30 Kč
5591,85000 Kč2 959,25 Kč
20503,55300 Kč10 071,06 Kč
60442,64483 Kč26 558,69 Kč
100416,72210 Kč41 672,21 Kč
260371,92465 Kč96 700,41 Kč
500349,87918 Kč174 939,59 Kč
Manufacturers Standard Package
Unit Price without VAT:713,30000 Kč
Unit Price with VAT:863,09300 Kč