4430.3050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 1 020,47467 Kč
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4430.3050

DigiKey Part Number
486-4430.3050-ND
Manufacturer
Manufacturer Product Number
4430.3050
Description
CIR BRKR THRM 12A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
240 V
Manufacturer
SCHURTER Inc.
Voltage Rating - DC
60 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
Red
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
110V
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Current Rating (Amps)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.2869SCHURTER Inc.0TA45-A343H120C0-AZM02-ND1 020,47467 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20897,00300 Kč17 940,06 Kč
Manufacturers Standard Package
Unit Price without VAT:897,00300 Kč
Unit Price with VAT:1 085,37363 Kč
Alternate Color
CIR BRKR THRM 12A 240VAC 60VDC
In-Stock: 0
Unit Price: 897,00300 Kč