
4430.2869 | |
|---|---|
DigiKey Part Number | TA45-A343H120C0-AZM02-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2869 |
Description | CIR BRKR THRM 12A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer SCHURTER Inc. | Voltage Rating - DC 60 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Red |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 110V |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Current Rating (Amps) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.3050 | SCHURTER Inc. | 0 | 486-4430.3050-ND | 36,30650 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 020,47467 Kč | 15 307,12 Kč |
| Unit Price without VAT: | 1 020,47467 Kč |
|---|---|
| Unit Price with VAT: | 1 234,77435 Kč |


