
4430.3099 | |
|---|---|
DigiKey Part Number | TA45-ABDBS200C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3099 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.0572 | SCHURTER Inc. | 14 | TA45-ABDWF200C0-ND | 925,59000 Kč | Parametric Equivalent |
| 4430.1067 | SCHURTER Inc. | 44 | 486-4116-ND | 925,59000 Kč | Parametric Equivalent |
| 4430.1068 | SCHURTER Inc. | 16 | TA45-ABDWK200C0-ND | 925,59000 Kč | Parametric Equivalent |
| 4430.1203 | SCHURTER Inc. | 0 | TA45-A323L200C0-ND | 897,00300 Kč | Parametric Equivalent |
| 4430.1610 | SCHURTER Inc. | 8 | 486-4430.1610-ND | 1 743,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 653,27950 Kč | 13 065,59 Kč |
| Unit Price without VAT: | 653,27950 Kč |
|---|---|
| Unit Price with VAT: | 790,46820 Kč |














