




4430.2306 | |
|---|---|
DigiKey Part Number | 486-2373-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2306 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,41000 Kč | 1 216,41 Kč |
| 5 | 1 008,99600 Kč | 5 044,98 Kč |
| 20 | 858,16750 Kč | 17 163,35 Kč |
| 60 | 754,01017 Kč | 45 240,61 Kč |
| 100 | 709,66310 Kč | 70 966,31 Kč |
| 260 | 632,99035 Kč | 164 577,49 Kč |
| Unit Price without VAT: | 1 216,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 471,85610 Kč |

