Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
4430.2554
4430.2554
Circuit Breaker Basics - Another Teaching Moment

4430.2554

DigiKey Part Number
486-2977-ND
Manufacturer
Manufacturer Product Number
4430.2554
Description
CIR BRKR THRM 20A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1800,02000 Kč800,02 Kč
5663,70400 Kč3 318,52 Kč
15583,98267 Kč8 759,74 Kč
60496,31217 Kč29 778,73 Kč
105464,52971 Kč48 775,62 Kč
255417,91455 Kč106 568,21 Kč
510396,86220 Kč202 399,72 Kč
Manufacturers Standard Package
Unit Price without VAT:800,02000 Kč
Unit Price with VAT:968,02420 Kč