Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.1805

DigiKey Part Number
TA45-ABDBF200C0-ND
Manufacturer
Manufacturer Product Number
4430.1805
Description
CIR BRKR THRM 20A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.0572SCHURTER Inc.14TA45-ABDWF200C0-ND402,15000 KčParametric Equivalent
4430.1067SCHURTER Inc.44486-4116-ND402,15000 KčParametric Equivalent
4430.1068SCHURTER Inc.16TA45-ABDWK200C0-ND402,15000 KčParametric Equivalent
4430.1610SCHURTER Inc.8486-4430.1610-ND757,49000 KčParametric Equivalent
4430.1894SCHURTER Inc.24TA45-ABDBP200C0-ND402,15000 KčParametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1925,59000 Kč925,59 Kč
5767,93800 Kč3 839,69 Kč
20653,27950 Kč13 065,59 Kč
60574,12733 Kč34 447,64 Kč
100540,43600 Kč54 043,60 Kč
260482,19969 Kč125 371,92 Kč
Manufacturers Standard Package
Unit Price without VAT:925,59000 Kč
Unit Price with VAT:1 119,96390 Kč
Alternate Color
CIR BRKR THRM 20A 240VAC 60VDC
In-Stock: 0
Unit Price: 653,27950 Kč