Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.1610

DigiKey Part Number
486-4430.1610-ND
Manufacturer
Manufacturer Product Number
4430.1610
Description
CIR BRKR THRM 20A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.0572SCHURTER Inc.14TA45-ABDWF200C0-ND37,46000 KčParametric Equivalent
4430.1067SCHURTER Inc.44486-4116-ND37,46000 KčParametric Equivalent
4430.1068SCHURTER Inc.16TA45-ABDWK200C0-ND37,46000 KčParametric Equivalent
4430.1805SCHURTER Inc.2TA45-ABDBF200C0-ND37,46000 KčParametric Equivalent
4430.1894SCHURTER Inc.24TA45-ABDBP200C0-ND37,46000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 743,46000 Kč1 743,46 Kč
51 446,09000 Kč7 230,45 Kč
141 282,16786 Kč17 950,35 Kč
561 088,85875 Kč60 976,09 Kč
1121 002,58509 Kč112 289,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 743,46000 Kč
Unit Price with VAT:2 109,58660 Kč