Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303.1062

DigiKey Part Number
4303.1062-ND
Manufacturer
Manufacturer Product Number
4303.1062
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4303.1062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 27.60mm x 50.00mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,50000 Kč271,50 Kč
10230,68400 Kč2 306,84 Kč
25216,22920 Kč5 405,73 Kč
50205,90640 Kč10 295,32 Kč
100196,07930 Kč19 607,93 Kč
250183,80976 Kč45 952,44 Kč
500175,04520 Kč87 522,60 Kč
1 000166,70102 Kč166 701,02 Kč
Manufacturers Standard Package
Unit Price without VAT:271,50000 Kč
Unit Price with VAT:328,51500 Kč