
3413.0332.22 | |
|---|---|
DigiKey Part Number | 486-1690-2-ND - Tape & Reel (TR) 486-1690-1-ND - Cut Tape (CT) 486-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0332.22 |
Description | FUSE BOARD MOUNT 25A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0332.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 220.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0013 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 5 | 19,52800 Kč | 97,64 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 50 | 14,94220 Kč | 747,11 Kč |
| 100 | 13,78730 Kč | 1 378,73 Kč |
| 250 | 12,39300 Kč | 3 098,25 Kč |
| 500 | 11,42838 Kč | 5 714,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,03368 Kč | 10 033,68 Kč |
| 2 000 | 9,24521 Kč | 18 490,42 Kč |
| 3 000 | 9,04279 Kč | 27 128,37 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










