
MU00003-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00003-32.768KTR-ND - Tape & Reel (TR) 644-MU00003-32.768KCT-ND - Cut Tape (CT) 644-MU00003-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00003-32.768K |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MU00003-32.768K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 25 | 10,89360 Kč | 272,34 Kč |
| 50 | 10,44440 Kč | 522,22 Kč |
| 100 | 10,01180 Kč | 1 001,18 Kč |
| 250 | 9,46756 Kč | 2 366,89 Kč |
| 500 | 9,07576 Kč | 4 537,88 Kč |
| 1 000 | 8,70031 Kč | 8 700,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13700 Kč | 24 411,00 Kč |
| 6 000 | 7,80072 Kč | 46 804,32 Kč |
| 9 000 | 7,61063 Kč | 68 495,67 Kč |
| 15 000 | 7,37780 Kč | 110 667,00 Kč |
| 21 000 | 7,22842 Kč | 151 796,82 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











