
TLD23623ETXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD23623ETXUMA1TR-ND - Tape & Reel (TR) 448-TLD23623ETXUMA1CT-ND - Cut Tape (CT) 448-TLD23623ETXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD23623ETXUMA1 |
Description | IC LED DVR LIN 150MA PGTFDSO161 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA PG-TFDSO-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLD23623ETXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP, 16-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | PG-TFDSO-16-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,14480 Kč | 328,62 Kč |
| 100 | 11,56360 Kč | 1 156,36 Kč |
| 250 | 10,81060 Kč | 2 702,65 Kč |
| 500 | 10,35748 Kč | 5 178,74 Kč |
| 1 000 | 10,04292 Kč | 10 042,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,52273 Kč | 28 568,19 Kč |
| 6 000 | 9,29701 Kč | 55 782,06 Kč |
| 9 000 | 9,18399 Kč | 82 655,91 Kč |
| 15 000 | 9,05882 Kč | 135 882,30 Kč |
| 21 000 | 8,98562 Kč | 188 698,02 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |






