
3-132-195 | |
|---|---|
DigiKey Part Number | 486-3-132-195-ND |
Manufacturer | |
Manufacturer Product Number | 3-132-195 |
Description | LINE FILTER 250VAC 15A PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CQC, cURus, ENEC | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Wire Leads | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,60000 Kč | 292,60 Kč |
| 10 | 248,60100 Kč | 2 486,01 Kč |
| 30 | 230,05533 Kč | 6 901,66 Kč |
| 50 | 221,90920 Kč | 11 095,46 Kč |
| 100 | 211,32100 Kč | 21 132,10 Kč |
| 250 | 198,09904 Kč | 49 524,76 Kč |
| 500 | 188,65432 Kč | 94 327,16 Kč |
| 1 000 | 179,66238 Kč | 179 662,38 Kč |
| Unit Price without VAT: | 292,60000 Kč |
|---|---|
| Unit Price with VAT: | 354,04600 Kč |






