Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
PV6F240SSG-341
PV6F240SSG-341
PV6 Series Anti-vandal Pushbutton Switch

PV6F240SSG-341

DigiKey Part Number
EG5959-ND
Manufacturer
Manufacturer Product Number
PV6F240SSG-341
Description
SWITCH PUSH SPST-NO 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV6F240SSG-341 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,75000 Kč345,75 Kč
10298,30200 Kč2 983,02 Kč
40272,88425 Kč10 915,37 Kč
80260,97075 Kč20 877,66 Kč
120254,23642 Kč30 508,37 Kč
280240,69225 Kč67 393,83 Kč
520231,23562 Kč120 242,52 Kč
Manufacturers Standard Package
Unit Price without VAT:345,75000 Kč
Unit Price with VAT:418,35750 Kč