Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
V-Lock Cord Retaining system eliminates unintentional disconnections

3-131-463

DigiKey Part Number
486-3-131-463-ND
Manufacturer
Manufacturer Product Number
3-131-463
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off, Illuminated
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Box
Termination
Quick Connect - 0.189" (4.8mm)
Part Status
Active
Features
Cover, V-Lock Notch
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 47.10mm x 28.10mm
Current Rating - Appliance Inlet
10A
Panel Thickness
0.315" (8.00mm)
Voltage Rating - Appliance Inlet
250VAC
Material Flammability Rating
UL94 V-0
Number of Positions
3
Ingress Protection
IP40
Filter Type
Unfiltered - Commercial
Approval Agency
cURus, ENEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1402,72000 Kč402,72 Kč
10342,21800 Kč3 422,18 Kč
25320,79080 Kč8 019,77 Kč
50305,48300 Kč15 274,15 Kč
100290,91130 Kč29 091,13 Kč
250272,71236 Kč68 178,09 Kč
500259,71104 Kč129 855,52 Kč
Manufacturers Standard Package
Unit Price without VAT:402,72000 Kč
Unit Price with VAT:487,29120 Kč