New Product
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP22SLRINRG024S5

DigiKey Part Number
708-MP22SLRINRG024S5-ND
Manufacturer
Manufacturer Product Number
MP22SLRINRG024S5
Description
MP22 SERIES, SPDT, LATCHING, RIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
24 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
On-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1713,05000 Kč713,05 Kč
10615,13300 Kč6 151,33 Kč
25579,91640 Kč14 497,91 Kč
50554,57280 Kč27 728,64 Kč
100530,28650 Kč53 028,65 Kč
250499,73864 Kč124 934,66 Kč
Manufacturers Standard Package
Unit Price without VAT:713,05000 Kč
Unit Price with VAT:862,79050 Kč