Circular Cable Assembly Shielded 0.49' (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-17PMMC-SH8B15

DigiKey Part Number
1754-M12A-17PMMC-SH8B15-ND
Manufacturer
Manufacturer Product Number
M12A-17PMMC-SH8B15
Description
CIR CBL 17POS RCPT TO WIRE 0.49'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 0.49' (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
0.49' (150.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
17
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1400,22000 Kč400,22 Kč
10340,19500 Kč3 401,95 Kč
25318,88040 Kč7 972,01 Kč
50303,66440 Kč15 183,22 Kč
100289,17610 Kč28 917,61 Kč
250271,08648 Kč67 771,62 Kč
500258,16230 Kč129 081,15 Kč
Manufacturers Standard Package
Unit Price without VAT:400,22000 Kč
Unit Price with VAT:484,26620 Kč