Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1329939

DigiKey Part Number
277-1329939-ND
Manufacturer
Manufacturer Product Number
1329939
Description
CIRC CBL 5POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
K
Manufacturer
Phoenix Contact
1st Connector Mounting Type
Panel Mount
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Individual
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1743,08000 Kč743,08 Kč
Manufacturers Standard Package
Unit Price without VAT:743,08000 Kč
Unit Price with VAT:899,12680 Kč