
0034.3119 | |
|---|---|
DigiKey Part Number | 486-1218-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3119 |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 10.5 | |
Approval Agency | CCC, cURus, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 14,23600 Kč | 71,18 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 50 | 10,90220 Kč | 545,11 Kč |
| 100 | 10,06010 Kč | 1 006,01 Kč |
| 250 | 9,04256 Kč | 2 260,64 Kč |
| 500 | 8,33998 Kč | 4 169,99 Kč |
| 1 000 | 7,68926 Kč | 7 689,26 Kč |
| 5 000 | 6,35601 Kč | 31 780,05 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |










