
0034.3121 | |
|---|---|
DigiKey Part Number | 486-1220-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3121 |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3121 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 21.9 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 5 | 13,55600 Kč | 67,78 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 50 | 10,36520 Kč | 518,26 Kč |
| 100 | 9,56430 Kč | 956,43 Kč |
| 250 | 8,59832 Kč | 2 149,58 Kč |
| 500 | 7,93010 Kč | 3 965,05 Kč |
| 1 000 | 7,31152 Kč | 7 311,52 Kč |
| 5 000 | 6,04422 Kč | 30 221,10 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |













