
0034.3114.PT | |
|---|---|
DigiKey Part Number | 486-4258-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3114.PT |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 5 | 17,05000 Kč | 85,25 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 50 | 13,03840 Kč | 651,92 Kč |
| 100 | 12,03010 Kč | 1 203,01 Kč |
| 250 | 10,81296 Kč | 2 703,24 Kč |
| 500 | 9,97222 Kč | 4 986,11 Kč |
| 1 000 | 9,19317 Kč | 9 193,17 Kč |
| 5 000 | 7,59644 Kč | 37 982,20 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |





