217, 218, 219, 239 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218001.MRET1P

DigiKey Part Number
18-0218001.MRET1PTR-ND - Tape & Reel (TR)
18-0218001.MRET1PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0218001.MRET1P
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.73
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0613 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
527,57600 Kč137,88 Kč
1025,44900 Kč254,49 Kč
5021,11320 Kč1 055,66 Kč
10019,47970 Kč1 947,97 Kč
25017,50688 Kč4 376,72 Kč
50016,14198 Kč8 070,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,38969 Kč13 389,69 Kč
2 00012,33414 Kč24 668,28 Kč
3 00012,02481 Kč36 074,43 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč