
0217001.MXEP | |
|---|---|
DigiKey Part Number | F4633-ND |
Manufacturer | |
Manufacturer Product Number | 0217001.MXEP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.045 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0964 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 5 | 22,14400 Kč | 110,72 Kč |
| 10 | 20,44000 Kč | 204,40 Kč |
| 50 | 16,96640 Kč | 848,32 Kč |
| 100 | 15,65280 Kč | 1 565,28 Kč |
| 250 | 14,06728 Kč | 3 516,82 Kč |
| 500 | 12,97102 Kč | 6 485,51 Kč |
| 1 000 | 11,95535 Kč | 11 955,35 Kč |
| 5 000 | 10,61446 Kč | 53 072,30 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |






