
0217.500MXEP | |
|---|---|
DigiKey Part Number | F3469-ND |
Manufacturer | |
Manufacturer Product Number | 0217.500MXEP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.215 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.2065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 24,10600 Kč | 120,53 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 50 | 18,45300 Kč | 922,65 Kč |
| 100 | 17,02520 Kč | 1 702,52 Kč |
| 250 | 15,30084 Kč | 3 825,21 Kč |
| 500 | 14,10814 Kč | 7 054,07 Kč |
| 1 000 | 13,00301 Kč | 13 003,01 Kč |
| 5 000 | 11,64599 Kč | 58 229,95 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

