
0001.2530 | |
---|---|
DigiKey Part Number | 486-2484-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2530 |
Description | FUSE GLASS 4A 250VAC 63VDC 3AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 53.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,23000 Kč | 116,23 Kč |
5 | 96,36000 Kč | 481,80 Kč |
10 | 88,92300 Kč | 889,23 Kč |
50 | 73,76320 Kč | 3 688,16 Kč |
100 | 68,02870 Kč | 6 802,87 Kč |
250 | 61,09356 Kč | 15 273,39 Kč |
500 | 56,29140 Kč | 28 145,70 Kč |
1 000 | 51,83691 Kč | 51 836,91 Kč |
Unit Price without VAT: | 116,23000 Kč |
---|---|
Unit Price with VAT: | 140,63830 Kč |