
8020.5017 | |
|---|---|
DigiKey Part Number | 486-3092-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5017 |
Description | FUSE CERAMIC 4A 500VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 71.4 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 Kč | 31,04 Kč |
| 5 | 25,70400 Kč | 128,52 Kč |
| 10 | 23,72500 Kč | 237,25 Kč |
| 50 | 19,68440 Kč | 984,22 Kč |
| 100 | 18,16170 Kč | 1 816,17 Kč |
| 250 | 16,32156 Kč | 4 080,39 Kč |
| 500 | 15,04968 Kč | 7 524,84 Kč |
| 1 000 | 13,87091 Kč | 13 870,91 Kč |
| 5 000 | 11,45350 Kč | 57 267,50 Kč |
| Unit Price without VAT: | 31,04000 Kč |
|---|---|
| Unit Price with VAT: | 37,55840 Kč |


